TDK-Lambda ZPSA40-15

Power Module 40W 1-Ch 90V-264V AC 1% 2.67A 15V Base Mount, 101.6mm × 50.8mm × 27.1mm
$ 44.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPSA40-15.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Factory Futures

Master Electronics

Newark

Inventory History

3 month trend:
+70.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZPSA60-15
No 60W 4A 15V 1 370V 90V~264V(AC) Pin Terminal Block base mount 101.6mm*50.8mm*27.178mm
TDK-LambdaLS35-15
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Descriptions

Descriptions of TDK-Lambda ZPSA40-15 provided by its distributors.

Power Module 40W 1-Ch 90V-264V AC 1% 2.67A 15V Base Mount, 101.6mm × 50.8mm × 27.1mm
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
AC-DC, Open Frame, 90-264V, 15V 2.67A, 40W
AC/DC Power Supply Single-OUT 15V 2.67A 40W 7-Pin
Switching Power Supplies 40W 15V 2.67A
AC-DC Power Supplies, Open frame, Output: 40W, 15V, Convection
POWER SUPPLY, AC/DC, 15V; Power Supply O; POWER SUPPLY, AC/DC, 15V; Power Supply Output Type:Fixed; Input Voltage VAC:90V to 264V; No. of Outputs:1; Approval Bodies:CE / CSA / EN / UL; Height:27.1mm; Input Voltage:90VAC to 264VAC / 120VDC to 370VDC
Ac-Dc Converter, Open Frame, 1 O/p, 40W, 2.67A, 15V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):40W; Power Rating (Forced Cooling):-; Input Voltage Vac:90V Ac To 264V Ac; Height:27.1Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPSA-40-15
  • ZPSA4015