TDK-Lambda ZPS60-9

Power Supply, Single Output, 9 Volts @ 6.67 Amps, 60 Watts, RoHS Compliant
$ 50.78
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPS60-9.

IHS

Datasheet4 pages5 years ago

Sager Electronics

TDK-Lambda

Master Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-11
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZPS6012
AC/DC Power Supply Single-OUT 12V 5A 60W 4-Pin
TDK-LambdaZPS6024
AC/DC Power Supply Single-OUT 24V 2.5A 60W 4-Pin
TDK-LambdaZPS6015
AC/DC Power Supply Single-OUT 15V 4A 60W 4-Pin
Power Supply;AC-DC;5V;7A;80-370V In;Enclosed;DIN Rail;Commercial;35W;S8JX Series
Power Supply; AC-DC; 12V; 1.3A; 80-370V In; Open Frame; DIN; Commercial; 16W; S8JX Series
Switch Mode Power Supply Switcher Design Mode 35W 24VDC Nominal Output DIN Rail Mounting

Descriptions

Descriptions of TDK-Lambda ZPS60-9 provided by its distributors.

Power Supply, Single Output, 9 Volts @ 6.67 Amps, 60 Watts, RoHS Compliant
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
AC/DC Power Supply Single-OUT 9V 6.67A 60W 4-Pin
AC-DC Power Supplies, Open frame, Output: 60W, 9V, Convection
AC-DC, Open Frame, 90-264V, 9V 6.67A, 60W
Switching Power Supplies 60W 9V 6.67A
Ac-Dc Converter, Open Frame, 1 O/p, 60W, 6.67A, 9V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):60W; Power Rating (Forced Cooling):-; Input Voltage Vac:90V Ac To 264V Ac; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPS-60-9
  • ZPS609