TDK-Lambda ZPS60-30

Power Supply, Ac-dc, 30V, 2A, 90-264V in, Open Frame, Linear, Embedded, 60W, ZP60 Series
$ 51.61
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPS60-30.

IHS

Datasheet4 pages5 years ago

Sager Power Systems

TDK-Lambda

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-10-27
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZPS6024
AC/DC Power Supply Single-OUT 24V 2.5A 60W 4-Pin
TDK-LambdaZPS60-36
Power Supply, Single Output, 36 Volts @ 1.67 Amps, 60 Watts, RoHS Compliant
TDK-LambdaZPS40-30
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Descriptions

Descriptions of TDK-Lambda ZPS60-30 provided by its distributors.

POWER SUPPLY, AC-DC,30V,2A,90-264V IN, OPEN FRAME, LINEAR, EMBEDDED,60W, ZP60 SERIES
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
60W 1 90V(AC) 264V(AC) 1% 2A 30V Bracket Mount 101.6mm × 50.8mm × 27.1mm
AC/DC Power Supply Single-OUT 30V 2A 60W 4-Pin
AC-DC Power Supplies, Open frame, Output: 60W, 30V, Convection
60 W, SINGLE OUTPUT, 30 VDC@2 A AC-DC POWER SUPPLY
Switching Power Supplies 60W 30V 2A
Ac/Dc Power Supply, Ite, 30Vdc, 2A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):60W; Input Voltage Vac:90V Ac To 264V Ac; Power Supply Output Type:Fixed Rohs Compliant: Yes |Tdk-Lambda ZPS60-30

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPS6030