TDK-Lambda ZPS40-15

Power Supply, Single Output, 15 Volts @ 2.67 Amps, 40 Watts, RoHS Compliant
$ 54
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPS40-15.

IHS

Datasheet4 pages5 years ago

Sager Electronics

TDK-Lambda

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-10-27
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZPS40-12
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
TDK-LambdaLS35-15
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
TDK-LambdaZPS6015
AC/DC Power Supply Single-OUT 15V 4A 60W 4-Pin

Descriptions

Descriptions of TDK-Lambda ZPS40-15 provided by its distributors.

Power Supply, Single Output, 15 Volts @ 2.67 Amps, 40 Watts, RoHS Compliant
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
40W 1 90V(AC) 264V(AC) 1% 2.67A 15V Chassis Mount 101.6mm × 50.8mm × 30.5mm
AC/DC Power Supply Single-OUT 15V 2.67A 40W 4-Pin
AC-DC Power Supplies, Open frame, Output: 40W, 15V, Convection
AC-DC, Open Frame, 90-264V, 15V 2.67A, 40W
Switching Power Supplies 40W 15V 2.67A
Switch Mode Power Supply; Power Supply Type:Switching; Output Type:Fixed; No. of Outputs:1; Output Current:2.67A; Power Rating:40W; Supply Voltage:264VAC; Approval Bodies:UL, CSA, CE; Power Supply Mounting:Open Frame ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPS4015