TDK-Lambda ZMS100-48

Switching Power Supplies AC-DC, 115-230VAC, Output 48V 2.1A, 100W
$ 52.21
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZMS100-48.

IHS

Datasheet6 pages5 years ago
Datasheet6 pages7 years ago

Sager Power Systems

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-13
Lifecycle StatusNRND (Last Updated: 1 year ago)
LTB Date2025-09-30
LTD Date2026-03-31
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZMS10036
Switching Power Supplies AC-DC, 115-230VAC, Output 36V 2.8A, 100W
TDK-LambdaRWS100B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 2.1A, 100.8W
TDK-LambdaDPP50-48
AC-DC Power Supplies, DIN rail mount, Output: 50W. 48V, DIN rail installation compatible
Mean WellMDR-100-48
MDR Series 48 V 2 A 96 W Enclosed Single Output Industrial DIN Rail Power Supply
Mean WellDR-75-48
DR-75 Series 76.8 W Single Output 48 V AC/DC Industrial DIN Rail Power Supply
Mean WellMDR-60-48
AC to DC DIN-Rail Power Supply 48 Volt 1.25 Amp 60 Watt

Descriptions

Descriptions of TDK-Lambda ZMS100-48 provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 48V 2.1A, 100W
AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
Power Supply;AC-DC;48V,1.67A;100-264V In;Open Frame;Panel Mount;ZMS Series
AC/DC Power Supply Single-OUT 48V 1.67A 80.2W Medical
AC-DC, Open Frame, 85-264V, 48V 2.1A, 100.8W
TDK-Lambda 80W Switching Power Supply, 48V DC Out, 1.67A, 1 Output
Power Supply Switch Mode 48V 80.2W
RS APAC
Power Supply, Ac-Dc, Medical, 48V, 1.67A; Power Supply Approvals:medical; No. Of Outputs:1 Output; Power Rating (Convection Cooling):80W; Power Rating (Forced Cooling):100W; Input Voltage Vac:85V Ac To 264V Ac; Output Power Max:80.2Wrohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMS 100-48
  • ZMS-100-48
  • ZMS10048