TDK-Lambda Z60-7-IS510-U

TDK-Lambda Z60-7-IS510-U DC Power Supply, Single Output 60V, 7A, 420W, Isolated, Z+ Series
$ 2,226.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z60-7-IS510-U.

Sager Power Systems

Datasheet19 pages12 years ago
Datasheet19 pages12 years ago
Datasheet2 pages9 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZ60-7-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-7A, 420W, USB, RS-232, RS-485
TDK-LambdaZUP60-7/U
AC-DC, Programmable, 3U, 85-265VAC, 0-100VDC, 0-7A, 420W, RS-232, RS-485, IEC320 cable USA plug
Mean WellMSP-300-48
48 Volt DC 7 Amp 336 Watt Single Output Medical Type Enclosed Switching Power Supply
Mean WellHRPG-300-48
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 336 W, 48 VDC, 7 A
TDK-LambdaHWS300-48
AC-DC Regulated Power Supply Module, 1 Output, 336W, Hybrid
Cosel 336WSwitch Mode Power Supply, 48V DC output voltage 7Aoutput_current, 1Output point

Descriptions

Descriptions of TDK-Lambda Z60-7-IS510-U provided by its distributors.

TDK-Lambda Z60-7-IS510-U DC Power Supply, Single Output 60V, 7A, 420W, Isolated, Z+ Series
AC-DC, Programmable, 115-230VAC, Output 0-60V 0-7A, 420W, Isolated V program, US cord
Bench Top Power Supplies 0-60Vout 0-7A 420W Iso V program UScord
PROGRAMMABLE POWER SUPPLY, 60V, 7A, 420W, 85-265VAC, BENCH, Z+ SERIES
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-7A, 420W, USB, RS-232, RS-485, Isolated analog voltage control
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 420W, 0 to 60V, Interface option: USB, Voltage Programming Isolated Analog Interface
Bench Power Supply, 60V Adjustable; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:7A; Power Rating:420W; Product Range:Z+ Seriesrohs Compliant: Yes |Tdk-Lambda Z60-7-IS510-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z607IS510U