TDK-Lambda Z60-10-IS510-U

TDK-Lambda Z60-10-IS510-U DC Power Supply, Single Output 60V, 10A, 600W, Isolated, Z+ Series
$ 2,579.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z60-10-IS510-U.

Sager Power Systems

Datasheet19 pages12 years ago
Datasheet19 pages12 years ago
Datasheet2 pages14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaSWS600L-60
AC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid
TDK-LambdaZ60-10-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-10A, 600W, USB, RS-232, RS-485
TDK-LambdaZ60-10-IEEE-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-10A, 600W, USB, RS-232, RS-485, GPIB
Mean WellSDR-480-48
SDR-480 Series 480 W Single Output 48 V AC/DC Industrial DIN Rail w/PFC Function
Mean WellSP-480-48
Mean Well SP-480-48 const. voltage power supply, Uout 48V, Iout 0-10A, 480W, PFC, RoHS
Mean WellWDR-480-48
WDR-480 Series 480 W Single Output 48 V AC/DC Industrial DIN Rail Power Supply

Descriptions

Descriptions of TDK-Lambda Z60-10-IS510-U provided by its distributors.

TDK-Lambda Z60-10-IS510-U DC Power Supply, Single Output 60V, 10A, 600W, Isolated, Z+ Series
AC-DC, Programmable, 115-230VAC, Output 0-60V 0-10A, 600W, Isolated V program, US cord
Bench Top Power Supplies 0-60VOut 0-10A, 600W Iso V program UScord
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-10A, 600W, USB, RS-232, RS-485, Isolated analog voltage control
PROGRAMMABLE POWER SUPPLY, 60V, 10A, 600W, BENCH, Z+ SERIES
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 600W, 0 to 60V, Interface option: USB, Voltage Programming Isolated Analog Interface
Power Supply, Bench, Ac-Dc, 0-60V, 10A, 600W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:10A; Power Rating:600W; Plug Type:- Rohs Compliant: Yes |Tdk-Lambda Z60-10-IS510-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z6010IS510U