Descriptions of TDK-Lambda Z36-18-LAN-L-U provided by its distributors.
AC-DC, Programmable, 115-230VAC, Output 0-36V 0-18A, 600W, LAN, O/P Jacks, US cord
AC/DC Power Supply Single-OUT 0V to 36V 18A 648W
TDK-Lambda Z36-18-LAN-L-U DC Power Supply, Single Output 36V, 18A, 600W, LAN, O/P Jacks, Z+ Series
Bench Top Power Supplies 0-36VOut 0-18A, 600W LAN O/P Jack US cord
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-18A, 648W, LAN, USB, RS-232, RS-485, Front panel output jacks
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 648W, 0 to 36V, Interface option: USB, LAN, Front panel output jacks
Power Supply, Bench, Ac-Dc, 0-36V, 18A, 648W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:36V; Output Current Min:0A; Output Current Max:18A; Power Rating:648W; Plug Type:- Rohs Compliant: Yes |Tdk-Lambda Z36-18-LAN-L-U