TDK-Lambda Z36-18-IEEE-U

Ac-dc, Programmable, 2U, 85-265VAC, 0-100VDC, 0-18A, 648W, Usb, RS-232, RS-485, Gpib
$ 2,843.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z36-18-IEEE-U.

Sager Power Systems

Datasheet19 pages12 years ago
Datasheet19 pages12 years ago
Datasheet2 pages14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaSWS600L-36
POWER SUPPLY, SINGLE OUTPUT, 36.0V, 18A, 648W, 4.72 X 2.40 X 7.48
PBA600F Series 648 W Single Output 36 V AC/DC Enclosed Type Power Supply
TDK-LambdaZ36-18-IS420-U
TDK-Lambda Z36-18-IS420-U DC Power Supply, Single Output 36V, 18A, 600W, Isolated, Z+ Series
TDK-LambdaZ36-18-L-U
TDK-Lambda Z36-18-L-U DC Power Supply, Single Output 36V, 18A, 600W, O/P Jacks, Z+ Series
Mean WellHRP-600-36
HRP-600 Series 630 W Single Output 36 V AC/DC Power Supply with PFC Function
Mean WellMSP-600-36
Power supply; module; medical; 630W; 36V; 17.5A; 85-264VAC; 120-370VDC

Descriptions

Descriptions of TDK-Lambda Z36-18-IEEE-U provided by its distributors.

AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-18A, 648W, USB, RS-232, RS-485, GPIB
TDK-Lambda Z36-18-IEEE-U DC Power Supply, Single Output 36V, 18A, 600W, GPIB, Z+ Series
AC-DC, Programmable, 115-230VAC, Output 0-36V 0-18A, 600W, GPIB, US cord
PROGRAMMABLE POWER SUPPLY, 36V, 18A, 600W, GPIB INTERFACE, BENCH, Z+ SERIES
Bench Top Power Supplies 0-36VOut 0-18A 600W, GPIB, US cord
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 648W, 0 to 36V, Interface option: USB, GPIB
Power Supply, Bench, Ac-Dc, 0-36V, 18A, 648W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:36V; Output Current Min:0A; Output Current Max:18A; Power Rating:648W; Plug Type:- Rohs Compliant: Yes |Tdk-Lambda Z36-18-IEEE-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z3618IEEEU