TDK-Lambda Z20-30-IEEE-U

TDK-Lambda Z20-30-IEEE-U DC Power Supply, Single Output 20V, 30A, 600W, GPIB, Z+ Series
$ 2,748.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z20-30-IEEE-U.

Sager Power Systems

Datasheet19 pages12 years ago
Datasheet2 pages14 years ago
Datasheet19 pages12 years ago

Newark

Master Electronics

Supply Chain

Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaZ20-30-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-30A, 600W, USB, RS-232, RS-485
TDK-LambdaZ20-30-LAN-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-30A, 600W, LAN, USB, RS-232, RS-485
Mean WellHRPG-450-15
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 450 W, 15 VDC, 30 A
Mean WellSE-450-15
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 450 W, 15 VDC, 30 A
Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid

Descriptions

Descriptions of TDK-Lambda Z20-30-IEEE-U provided by its distributors.

TDK-Lambda Z20-30-IEEE-U DC Power Supply, Single Output 20V, 30A, 600W, GPIB, Z+ Series
AC-DC, Programmable, 115-230VAC, Output 0-20V 0-30A, 600W, GPIB, US cord
PROGRAMMABLE POWER SUPPLY, 20V, 30A, 600W, GPIB INTERFACE, BENCH, Z+ SERIES
Bench Top Power Supplies 0-20VOut 0-30A 600W, GPIB, US cord
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 600W, 0 to 20V, Interface option: USB, GPIB
Power Supply, Bench, Ac-Dc, 0-20V, 30A, 600W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:20V; Output Current Min:0A; Output Current Max:30A; Power Rating:600W; Plug Type:- Rohs Compliant: Yes |Tdk-Lambda Z20-30-IEEE-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z2030IEEEU