Descriptions of TDK-Lambda Z100-8-IS510-U provided by its distributors.
TDK-Lambda Z100-8-IS510-U DC Power Supply, Single Output 100V, 8A, 800W, Isolated, Z+ Series
AC-DC, Programmable, 115-230VAC, Output 0-100V 0-8A, 800W, Isolated V program, US cord
Bench Top Power Supplies 0-100VOut 0-8A, 800W Iso V program UScord
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-8A, 800W, USB, RS-232, RS-485, Isolated analog voltage control
PROGRAMMABLE POWER SUPPLY, 100V, 8A, 800W, BENCH, Z+ SERIES
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 800W, 0 to 100V, Interface option: USB, Voltage Programming Isolated Analog Interface
Power Supply, Bench, Ac-Dc, 0-100V, 8A, 800W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:100V; Output Current Min:0A; Output Current Max:8A; Power Rating:800W; Plug Type:- Rohs Compliant: Yes |Tdk-Lambda Z100-8-IS510-U