TDK-Lambda Z100-8-U

Ac-dc, Programmable, 2U, 85-265VAC, 0-100VDC, 0-8A, 800W, Usb, RS-232, RS-485
$ 2,457.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z100-8-U.

Sager Power Systems

Datasheet19 pages12 years ago
Datasheet2 pages14 years ago
Datasheet19 pages12 years ago

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-28.57%

Supply Chain

Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZ100-8-LAN-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-8A, 800W, LAN, USB, RS-232, RS-485
TDK-LambdaZ100-6-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-6A, 600W, USB, RS-232, RS-485
TDK-LambdaZ100-4-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-4A, 400W, USB, RS-232, RS-485
Mean WellLCM-40
LED DRVR Module 1-CH PWM IP20 100V/80V/67V/57V/45V/40V 0.35A/0.5A/0.6A/0.7A/0.9A/1.05A
Mean WellHLG-60H-C700A
700mA 50V-100V 70W Constant Current LED Driver Power Supply Current Adjustable by Internal Pot
Mean WellAPC-35-350
350mA 28-100VDC 35 Watt Constant Current Mode Switching LED Driver Power Supply

Descriptions

Descriptions of TDK-Lambda Z100-8-U provided by its distributors.

AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-8A, 800W, USB, RS-232, RS-485
PROGRAMMABLE POWER SUPPLY, 100V, 8A, 800W, BENCH, Z+ SERIES
AC-DC, Programmable, 115-230VAC, Output 0-100V 0-8A, 800W, US cord
TDK-Lambda Z100-8-U DC Power Supply, Single Output 100V, 8A, 800W, USB, RS-232, RS-485, Z+ Series
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 800W, 0 to 100V, Interface option: USB
Power Supply, Bench, Ac-Dc, 0-100V, 8A, 800W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:100V; Output Current Min:0A; Output Current Max:8A; Power Rating:800W; Plug Type:- Rohs Compliant: Yes |Tdk-Lambda Z100-8-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z1008U