TDK-Lambda Z100-4-LAN-U

Ac-dc, Programmable, 2U, 85-265VAC, 0-100VDC, 0-4A, 400W, Lan, Usb, RS-232, RS-485
$ 2,353.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z100-4-LAN-U.

Sager Power Systems

Datasheet19 pages12 years ago
Datasheet19 pages12 years ago
Datasheet2 pages9 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZ100-4-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-4A, 400W, USB, RS-232, RS-485
TDK-LambdaZ100-8-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-8A, 800W, USB, RS-232, RS-485
TDK-LambdaZ100-6-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-6A, 600W, USB, RS-232, RS-485
Mean WellLCM-40
LED DRVR Module 1-CH PWM IP20 100V/80V/67V/57V/45V/40V 0.35A/0.5A/0.6A/0.7A/0.9A/1.05A
Mean WellHLG-60H-C700A
700mA 50V-100V 70W Constant Current LED Driver Power Supply Current Adjustable by Internal Pot
Mean WellAPC-35-350
350mA 28-100VDC 35 Watt Constant Current Mode Switching LED Driver Power Supply

Descriptions

Descriptions of TDK-Lambda Z100-4-LAN-U provided by its distributors.

AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-4A, 400W, LAN, USB, RS-232, RS-485
TDK-Lambda Z100-4-LAN-U DC Power Supply, Single Output 100V, 4A, 400W, LAN, Z+ Series
AC/DC Power Supply Single-OUT 0V to 100V 4A 400W
PROGRAMMABLE POWER SUPPLY, 100V, 4A, 400W, 85-265VAC, LAN INTERFACE, Z+ SERIES
AC-DC, Programmable, 115-230VAC, Output 0-100V 0-4A, 400W, LAN, US cord
Bench Top Power Supplies 0-100Vout 0-4A 400W LAN US cord
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 400W, 0 to 100V, Interface option: USB, LAN
Bench Power Supply, 100V Adjustable; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:1; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:100V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:4A; Tipo De Conector:Us |Tdk-Lambda Z100-4-LAN-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z1004LANU