TDK-Lambda Z100-2-IS510-U

TDK-Lambda Z100-2-IS510-U DC Power Supply, Single Output 100V, 2A, 200W, Isolated, Z+ Series
$ 1,915.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z100-2-IS510-U.

Sager Power Systems

Datasheet19 pages12 years ago
Datasheet19 pages12 years ago
Datasheet2 pages14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZ100-2-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-2A, 200W, USB, RS-232, RS-485
TDK-LambdaZ100-2-LAN-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-2A, 200W, LAN, USB, RS-232, RS-485
Mean WellLCM-40
LED DRVR Module 1-CH PWM IP20 100V/80V/67V/57V/45V/40V 0.35A/0.5A/0.6A/0.7A/0.9A/1.05A
Mean WellHLG-60H-C700A
700mA 50V-100V 70W Constant Current LED Driver Power Supply Current Adjustable by Internal Pot
Mean WellAPC-35-350
350mA 28-100VDC 35 Watt Constant Current Mode Switching LED Driver Power Supply
Recom PowerR24-100B
5W DC/DC-Converter 'INNOLINE' DIP24 3kV reg; V. In: 24; V. Out: 105; mA. Out: 50

Descriptions

Descriptions of TDK-Lambda Z100-2-IS510-U provided by its distributors.

TDK-Lambda Z100-2-IS510-U DC Power Supply, Single Output 100V, 2A, 200W, Isolated, Z+ Series
AC-DC, Programmable, 115-230VAC, Output 0-100V 0-2A, 200W, Isolated V program, US cord
Bench Top Power Supplies 0-100VOut 0-2A, 200W Iso V program UScord
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-2A, 200W, USB, RS-232, RS-485, Isolated analog voltage control
PROGRAMMABLE POWER SUPPLY, 100V, 2A, 200W, BENCH, Z+ SERIES
Bench Power Supply, 0V to 100V, Single-OUT, 2A, 200W
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 200W, 0 to 100V, Interface option: USB, Voltage Programming Isolated Analog Interface
Power Supply, Bench, Ac-Dc, 0-100V, 2A, 200W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:100V; Output Current Min:0A; Output Current Max:2A; Power Rating:200W; Plug Type:- Rohs Compliant: Yes |Tdk-Lambda Z100-2-IS510-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z1002IS510U