Descriptions of TDK-Lambda Z100-2-IEEE-U provided by its distributors.
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-2A, 200W, USB, RS-232, RS-485, GPIB
TDK-Lambda Z100-2-IEEE-U DC Power Supply, Single Output 100V, 2A, 200W, GPIB, Z+ Series
AC-DC, Programmable, 115-230VAC, Output 0-100V 0-2A, 200W, GPIB, US cord
PROGRAMMABLE POWER SUPPLY, 100V, 2A, 200W, GPIB INTERFACE, BENCH, Z+ SERIES
Bench Top Power Supplies 0-100VOut 0-2A 200W, GPIB, US cord
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 200W, 0 to 100V, Interface option: USB, GPIB
Power Supply, Bench, Ac-Dc, 0-100V, 2A, 200W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:100V; Output Current Min:0A; Output Current Max:2A; Power Rating:200W; Plug Type:- Rohs Compliant: Yes |Tdk-Lambda Z100-2-IEEE-U