Descriptions of TDK-Lambda Z10-20-LAN-U provided by its distributors.
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-20A, 200W, LAN, USB, RS-232, RS-485
TDK-Lambda Z10-20-LAN-U DC Power Supply, Single Output 10V, 20A, 200W, LAN, Z+ Series
AC-DC, Programmable, 115-230VAC, Output 0-10V 0-20A, 200W, LAN, US cord
Bench Top Power Supplies 0-10VOut 0-20A 200W, LAN, US cord
PROGRAMMABLE POWER SUPPLY, 10V, 20A, 200W, LAN, BENCH, Z+ SERIES
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 200W, 0 to 10V, Interface option: USB, LAN
Bench Power Supply, 0V to 10V, Single-Out, 20A, 200W
POWER SUPPLY, BENCH, AC-DC, 0-10V, 20A,
POWER SUPPLY, BENCH, AC-DC, 0-10V, 20A,; POWER SUPPLY, BENCH, AC-DC, 0-10V, 20A, 200W; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage Min:0V; Output Voltage Max:10V; Output Current Min:0A; Output Current Max:20A; Power Rating:200W; Height:83mm