Descriptions of TDK-Lambda Z10-20-IS510-U provided by its distributors.
TDK-Lambda Z10-20-IS510-U DC Power Supply, Single Output 10V, 20A, 200W, Isolated, Z+ Series
AC-DC, Programmable, 115-230VAC, Output 0-10V 0-20A, 200W, Isolated V program, US cord
Bench Top Power Supplies 0-10VOut 0-20A, 200W Iso V program UScord
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-20A, 200W, USB, RS-232, RS-485, Isolated analog voltage control
PROGRAMMABLE POWER SUPPLY, 10V, 20A, 200W, BENCH, Z+ SERIES
Bench Power Supply, 0V to 10V, Single-Out, 20A, 200W
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 200W, 0 to 10V, Interface option: USB, Voltage Programming Isolated Analog Interface
Power Supply, Bench, Ac-Dc, 0-10V, 20A, 200W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:10V; Output Current Min:0A; Output Current Max:20A; Power Rating:200W; Plug Type:- Rohs Compliant: Yes |Tdk-Lambda Z10-20-IS510-U