TDK-Lambda ZUP10-20/U

AC-DC Power Factor Correction Module, 1 Output, 200W, Hybrid
$ 1,667.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZUP10-20/U.

Sager Power Systems

Datasheet9 pages19 years ago
Datasheet9 pages19 years ago
Datasheet2 pages9 years ago

Newark

Arrow Electronics

RS (Formerly Allied Electronics)

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-12
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Mean WellRPS-300-12
AC/DC Power Supply Single-OUT 12V 16.67(Convection)A/25(Forced Air)A 300W Medical 15-Pin
TDK-LambdaLS200-12
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 12V, Option: Internal fan
Mean WellRSD-200C-12
28.8-67.2VDC O/P +12V16.7A, DC/DC Converter EN50155 Railway Standard Low Profile, 200 Watts
Mean WellRSD-200B-12
14.4-33.6VDC O/P +12V16.7A, DC/DC Converter EN50155 Railway Standard Low Profile, 200 Watts
TDK-LambdaNV11T000
AC/DC Power Supply Single-OUT 12V 15A 180W

Descriptions

Descriptions of TDK-Lambda ZUP10-20/U provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 200W, Hybrid
AC/DC Power Supply Single-OUT 0V to 10V 20A 200W
AC-DC, Programmable, 3U, 85-265VAC, 0-100VDC, 0-20A, 200W, RS-232, RS-485, IEC320 cable USA plug
POWER SUPPLY, PROGRAMMABLE, 200 W (MAX.), 0 TO 20 A, 5 MV @ 5 HZ TO 1 MHZ
BENCH TOP POWER SUPPLIES 200W 0V-10V 0A-20A
Programmable DC Power Supplies, Bench/3U Rack Mount, Output: 200W, 0 to 10V, Interface option: IEC320 cable USA plug
Power Supply, Bench, 10V, 200W; Power Supply Output Type:adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:10V; Output Current Min:0A; Output Current Max:20A; Power Rating:200W; Supply Voltage Min:85Vac Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZUP10-20-U
  • ZUP1020/U
  • ZUP1020U