TDK-Lambda Z10-20-IEEE-U

Ac-dc, Programmable, 2U, 85-265VAC, 0-100VDC, 0-20A, 200W, Usb, RS-232, RS-485, Gpib
$ 2,114.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z10-20-IEEE-U.

Sager Power Systems

Datasheet19 pages12 years ago
Datasheet2 pages14 years ago
Datasheet19 pages12 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda Z10-20-IEEE-U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZ10-20-IS510-U
TDK-Lambda Z10-20-IS510-U DC Power Supply, Single Output 10V, 20A, 200W, Isolated, Z+ Series
TDK-LambdaZUP10-20
AC-DC Power Factor Correction Module, 1 Output, 200W, Hybrid
TDK-LambdaZ10-20-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-20A, 200W, USB, RS-232, RS-485
Mean WellSP-240-12
Mean Well SP-240-12 const. voltage power supply, Uout 12V, Iout 0-20.00A, 240W, PFC, RoHS
Mean WellHRP-150-7.5
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 150 W, 7.5 VDC, 20 A
Murata Power SolutionsUWQ-12/20-T48NB-C
Module DC-DC 48VIN 1-OUT 12V 20A 247.2W 5-Pin Quarter-Brick Tray

Descriptions

Descriptions of TDK-Lambda Z10-20-IEEE-U provided by its distributors.

AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-20A, 200W, USB, RS-232, RS-485, GPIB
TDK-Lambda Z10-20-IEEE-U DC Power Supply, Single Output 10V, 20A, 200W, GPIB, Z+ Series
AC-DC, Programmable, 115-230VAC, Output 0-10V 0-20A, 200W, GPIB, US cord
PROGRAMMABLE POWER SUPPLY, 10V, 20A, 200W, GPIB INTERFACE, BENCH, Z+ SERIES
Bench Top Power Supplies 0-10VOut 0-20A 200W, GPIB, US cord
Bench Power Supply, 0V to 10V, Single-Out, 20A, 200W
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 200W, 0 to 10V, Interface option: USB, GPIB
Power Supply, Bench, Ac-Dc, 0-10V, 20A, 200W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:10V; Output Current Min:0A; Output Current Max:20A; Power Rating:200W; Plug Type:- Rohs Compliant: Yes |Tdk-Lambda Z10-20-IEEE-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z1020IEEEU