TDK-Lambda VS30C-36

AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
$ 46.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda VS30C-36.

IHS

Datasheet14 pages18 years ago

Sager Power Systems

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-12-13
LTD Date2025-06-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

Mean WellHLG-80H-36B
80W LED Driver Single Output Switching Power Supply 80 Watt, 36V @ 2.3A B Model
Mean WellHLG-60H-36B
36V 1700mA 61W Class 2 Enclosed Switching Power Supply 3 in 1 Dimming
Mean WellHLN-40H-36B
Enclosed Switching LED Driver Power Supply 36 Volts 1.12 Amps 40.3 Watts Dimming Function
TDK-LambdaZPSA60-36
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
TDK-LambdaZPSA40-36
Switching Power Supplies 40W 36V 1.11A AC-DC, 115-230VAC
TDK-LambdaZPSA60-28
Switching Power Supplies 60W 28V 2.14A AC-DC, 115-230VAC

Descriptions

Descriptions of TDK-Lambda VS30C-36 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
AC-DC Power Supplies, PCB type, Output: 32.4W, 36V, Standard type
AC/DC Power Supply Single-OUT 36V 0.9A 7-Pin
AC-DC, Open Frame, 85-132V, 36V 0.9A, 32.4W
30 W, SINGLE OUTPUT, 36 VDC@0.9 A AC-DC POWER SUPPLY
Power Supply;AC-DC;30W30W85132VAC36V,0.9A
Switching Power Supplies 30W 36V 0.9A
AC/DC POWER SUPPLY, ITE, 36VDC, 900MA; Power Supply Applications:ITE; No. of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):32.4W; Input Voltage VAC:85V AC to 132V AC; Output Voltage - Output 2:-RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS30C36