What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda VS15C-5

AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid

$ 35.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda VS15C-5.

IHS

Datasheet14 pages18 years ago

Sager Power Systems

Inventory History

3 month trend:
-6.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-16
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2024-12-13
LTD Date2025-06-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 11 months ago)

Related Parts

Murata Power SolutionsUEI15-050-Q12P-C
DC DC CONVERTER 5V 15W / Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input
Mean WellSD-15C-5
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 15 W, 1 Output, Adjustable, Fixed, 5 VDC, 3 A
Mean WellSD-15A-5
O/P 5V/3A; D/D Enclosed; DC/DC; Enclosed Type
Module DC-DC 24VIN 1-OUT 5V 3A 15W Automotive 6-Pin Case C-75
Murata Power SolutionsUEI15-050-Q48P-C
Module DC-DC 48VIN 1-OUT 5V 3A 15W Automotive 6-Pin Case C-75
Mean WellPSD-15C-5
I/P 36-72V O/P 5V/3A; D/D PCB; DC/DC; Open PCB; Open Frame

Descriptions

Descriptions of TDK-Lambda VS15C-5 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
1 85V(AC),110V(DC) 132V(AC),175V(DC) 40mV 5V base mount 115mm*50mm*17mm
AC-DC Power Supplies, PCB type, Output: 15W, 5V, Standard type
AC/DC Power Supply Single-OUT 5V 3A 7-Pin
15 W, SINGLE OUTPUT, 5 VDC@3 A AC-DC POWER SUPPLY
Power Supply;AC-DC;15W15W85132VAC5V,3A
Switching Power Supplies 15W 5V 3A
AC/DC POWER SUPPLY, ITE, 5VDC, 3A; Power Supply Applications:ITE; No. of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):15W; Input Voltage VAC:85V AC to 132V AC; Output Voltage - Output 1:5VDC RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS15C5