Descriptions of TDK-Lambda TPS4000-48 provided by its distributors.
TDK-Lambda TPS4000-48 AC-DC Power Converter, 350-528 VAC, 3 phase, Output 48 V 85 A, 4080 W
AC-DC Power Supplies, Enclosed / Unit type, Output: 4080W, 48V, Delta or Wye 3-phase
AC-DC Regulated Power Supply Module, 1 Output, 4000W, Hybrid
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 4 kW, 48 VDC, 83.3 A
TDK-Lambda TPS4000 Series 4kW Power Supply, 48V Out, 83.3A, 2-Output
AC-DC POWER SUPPLY, 3-PHASE, 2U, 4080W, 48V@85A, 350-528V, TPS4000 SERIES
4080 W, Single Output, 48 VDC@85 A Industrial AC-DC Power Supply
Switching Power Supplies 350-528VACin 3 phase 48Vout 85A 4080W
AC-DC, 350-528VAC 3 phase, Output 48V 85A, 4080W
AC/DC Power Supply Single-OUT 48V 85A 4080W
POWER SUPPLY, AC-DC, 48V, 83.3A;
POWER SUPPLY, AC-DC, 48V, 83.3A; Power Supply Approvals: ITE; No. of Outputs: 1Outputs; Output Power Max: 4kW; Output Voltage - Output 1: 48V; Output Current - Output 1: 83.3A; Output Voltage - Output 2: -; Output Current - Output 2: -