Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda TPS3000-48

AC-DC Power Supplies, Enclosed / Unit type, Output: 3200W, 48V, Delta or Wye 3-phase

$ 1,648.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda TPS3000-48.

IHS

Datasheet5 pages3 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda TPS3000-48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-29
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda TPS3000-48 provided by its distributors.

AC-DC Power Supplies, Enclosed / Unit type, Output: 3200W, 48V, Delta or Wye 3-phase
Switching Power Supplies 3200W 350-528Vin 48Vout 66.7A 3Phase
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 3.2 W, 48 V, 66.7 A
POWER SUPPLY; AC-DC; SWITCHING; 3000W; 48V@66.7A, 350-528V IN; 3 PHASE
TDK-Lambda 3.2kWSwitch Mode Power Supply, 48V DC output voltage 66.7Aoutput_current, 1Output point
AC-DC Regulated Power Supply Module
Power Supply, Ac-Dc, 48V, 66.7A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:3.2W; Output Voltage - Output 1:48V; Output Current - Output 1:66.7A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda TPS3000-48

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS-3000-48