TDK-Lambda TPS3000-24

AC-DC Power Supplies, Enclosed / Unit type, Output: 3200W, 24V, Delta or Wye 3-phase
$ 1,830.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda TPS3000-24.

IHS

Datasheet5 pages3 years ago

Sager Power Systems

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+42.55%

CAD Models

Download TDK-Lambda TPS3000-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-29
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaDPP240-24-3
DIN Rail Power Supplies 240W 24V 10A DIN Rail 380-480VAC
TDK-LambdaDPP480-24-3
DIN Rail Power Supplies 480W 24V 20A DIN Rail 380-480VAC
TDK-LambdaDPP120-12-3
DIN Rail Power Supplies 120W 12V 10A DIN Rail 380-480VAC
XP PowerDNR480TS24-I
POWER SUPPLY AC-DC 24VDC 20A 340-575VAC3PHIN ENCLOSED 480W DIN RAIL DNR480SERIES
XP PowerDNR480TS48-I
POWER SUPPLY AC-DC 48VDC 10A 340-575VAC3PHIN ENCLOSED 480W DIN RAIL DNR480SERIES
XP PowerDNR960TS48-I
AC-DC Regulated Power Supply Module, 1 Output, 960W

Descriptions

Descriptions of TDK-Lambda TPS3000-24 provided by its distributors.

AC-DC Power Supplies, Enclosed / Unit type, Output: 3200W, 24V, Delta or Wye 3-phase
TDK-Lambda 3kW Switching Power Supply, 24V DC Output, 125A Output Current, 1 Output
AC-DC Regulated Power Supply Module, 1 Output, 3000W, Hybrid
Switching Power Supplies 3200W 350-528Vin 24Vout 133.3A 3Phase
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 3.2 kW, 24 V, 134 A
AC-DC POWER SUPPLY, 3 PHASE, SWITCHING, 3000W, 24V, 125A, TPS3000 SERIES
AC-DC, Enclosed, 350-528V, 24V 133.3A, 3200W
AC/DC Power Supply Single-OUT 24V 133.3A 3200W
POWER SUPPLY, AC-DC, 24V, 134A
Power Supply, Ac-Dc, 24V, 134A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:3.2Kw; Output Voltage - Output 1:24V; Output Current - Output 1:134A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda TPS3000-24

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS-3000-24