TDK-Lambda SWS600L-36

Power Supply, Single Output, 36.0V, 18A, 648W, 4.72 X 2.40 X 7.48
$ 292.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda SWS600L-36.

IHS

Datasheet5 pages3 years ago

Sager Power Systems

Newark

Ciiva

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaRWS600B-36
Switching Power Supplies AC-DC, 115-230VAC, Output 36V 16.7A, 601W
TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC
TDK-LambdaLS35-36
POWER SUPPLY, AC-DC,36V,1A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
Advanced EnergyLCC600-36H-9P
AC-DC Power Factor Correction Module, 1 Output, 16.7W, Hybrid
Advanced EnergyLCC600-36H-4P
AC-DC Power Factor Correction Module, 1 Output, 16.7W, Hybrid
Advanced EnergyLCC600-28H-9P
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 600 W, 28 V, 21.43 A

Descriptions

Descriptions of TDK-Lambda SWS600L-36 provided by its distributors.

POWER SUPPLY, SINGLE OUTPUT, 36.0V, 18A, 648W, 4.72 X 2.40 X 7.48
Adjustable Output,PFC,Universal Input No 648W 18A 36V 1 350V 85V~265V(AC) Screw Terminal Block base mount 189.992mm*60.96mm*119.888mm
Switch Mode Power Supply; Power Supply Type:Switching; Output Type:Variable; No. of Outputs:1; Output Current:18A; Power Rating:648W; Supply Voltage:265VAC; Power Supply Mounting:Chassis; Output Voltage:36V ;RoHS Compliant: Yes
POWER SUPPLY, SWITCH MODE, 36V; Power Su; POWER SUPPLY, SWITCH MODE, 36V; Power Supply Output Type:Adjustable; Input Voltage VAC:85V to 265V; No. of Outputs:1; Approval Bodies:CE / CSA / EN / IEC / UL; Height:119.888mm; Input Voltage:85VAC to 264VAC / 120VDC to 350VDC

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • SWS600L36