TDK-Lambda SWS600L-15

Power Supply, Single Output, 15.0V, 43A, 645W, 4.72 X 2.40 X 7.48
$ 300.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda SWS600L-15.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

IHS

Ciiva

element14 APAC

Newark

Inventory History

3 month trend:
-29.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaRWS600B-12
Switching Power Supplies AC-DC, 115-230VAC, Output 12V 50A, 600W
TDK-LambdaRWS600B-15
Switching Power Supplies AC-DC, 115-230VAC, Output 15V 40A, 600W
TDK-LambdaRWS300B-15
Switching Power Supplies AC-DC, 115-230VAC, Output 15V 20A, 300W
Advanced EnergyLPS364-M
AC/DC Open Frame Power Supply, ITE & Medical, Adjustable, Fixed, 1 Output, 240 W, 15 V, 16 A
Power Supply;AC-DC;12V;2.5A;100-240V In;Enclosed;DIN;Industrial;30W;S8TS Series
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Descriptions

Descriptions of TDK-Lambda SWS600L-15 provided by its distributors.

POWER SUPPLY, SINGLE OUTPUT, 15.0V, 43A, 645W, 4.72 X 2.40 X 7.48
Adjustable Output,Load Sharing,PFC,Remote On/Off,Remote Sense,Universal Input 645W 43A 15V 1 350V(DC) 85V~265V(AC) Fixed base mount
AC-DC CONVERTER, OPEN FRAME, 1 O/P, 645W, 43A, 15V; Power Supply Applications: ITE; No. of Outputs: 1 Output; Power Rating (Forced Cooling): 645W; Power Rating (Convection Cooling): -; Input Voltage VAC: 8 94M5292
Switch Mode Power Supply; Power Supply Type:Switching; Output Type:Variable; No. of Outputs:1; Output Current:43A; Power Rating:645W; Supply Voltage:265VAC; Power Supply Mounting:Chassis; Output Voltage:15V ;RoHS Compliant: Yes
POWER SUPPLY, SWITCH MODE, 15V; Power Su; POWER SUPPLY, SWITCH MODE, 15V; Power Supply Output Type:Adjustable; Input Voltage VAC:85V to 265V; No. of Outputs:1; Approval Bodies:CE / CSA / EN / IEC / UL; Height:119.888mm; Input Voltage:85VAC to 264VAC / 120VDC to 350VDC

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • SWS-600L-15
  • SWS600L15