TDK-Lambda SWS600L-12

AC-DC Power Factor Correction Module, 1 Output, 636W, Hybrid
$ 272.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda SWS600L-12.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago
Datasheet2 pages14 years ago

IHS

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+4.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-01-22
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaRWS600B-12
Switching Power Supplies AC-DC, 115-230VAC, Output 12V 50A, 600W
TDK-LambdaRWS300B-12
Switching Power Supplies AC-DC, 115-230VAC, Output 12V 25A, 300W
TDK-LambdaZWS10B-12
AC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid

Descriptions

Descriptions of TDK-Lambda SWS600L-12 provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 636W, Hybrid
PSU, ENCLOSED, 12V, 53A, 636W; No. of Outputs:1 Output; Power Rating (Covection Cooling):-; Power Rating (Forced Cooling):636W; Input Voltage VAC:85V AC to 265V AC; Power Supply Output Type:Adjustable, Fixed; Output Volt
PSU, ENCLOSED, 12V, 53A, 636W; Voltage, output:12V; Current, output:53A; Power rating:636W; Voltage, supply min:85V; Voltage, supply max:265V; Length / Height, external:120mm; Width, external:61mm; Depth, external:190mm; Efficiency:82%; Frequency, supply max:63Hz; Frequency, supply min:47Hz; Regulation, line:48mV; Regulation, load:72mV; Temp, op. max:74°C; Temp, op. min:-20°C; Voltage, output max:14.4V; Voltage, output min:9.6V; Voltage, output ripple and noise pk-pk:150mV; Weight:1600g

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • SWS-600L-12
  • SWS600L-12.
  • SWS600L12