TDK-Lambda SWS1000L-3

PwrSupply; AC-DC; 3.3VDC@200A; 85-265VAC In; Enclosed; PnlMnt; Medical; SWS1000L Series
$ 611.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda SWS1000L-3.

IHS

Datasheet5 pages3 years ago

Sager Power Systems

Ciiva

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-01-22
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 8 months ago)

Related Parts

TDK-LambdaZPSA60-3R3
POWER SUPPLY, AC-DC,3.3V,8A,90-265V IN, OPEN FRAME, PANEL MNT,26W, ZPSA40/60 SERIES
TDK-LambdaZPS40-3R3
Power Supply, Single Output, 3.3 Volts, 6 Amps, 20 Watts, RoHS Compliant
TDK-LambdaLS25-3.3
AC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid
Advanced EnergyXG1
Remote On/Off,Remote Sense,User Adjustable 90% 104W 50A 3.6V 1 Fixed PCB 269.75mm*127mm

Descriptions

Descriptions of TDK-Lambda SWS1000L-3 provided by its distributors.

PwrSupply;AC-DC;3.3VDC@200A;85-265VAC In;Enclosed;PnlMnt;Medical;SWS1000L Series
AC-DC Power Factor Correction Module, 1 Output, 660W, Hybrid
AC/DC Power Supply Single-OUT 3.3V 200A 660W
AC-DC Power Supplies, Unit type, Output: 660W, 3.3V, Standard type
Switching Power Supplies 660W 3.3V 200A
Power supply module,Power Supplies ROHS
1KW 1 85V(AC) 265V(AC) 30mV 200A 3.3V 240mm*150mm*61mm
AC/DC CONVERTER 3.3V 200A 1000W
Switch Mode Power Supply; Power Supply Type:Switching; Output Type:Variable; No. of Outputs:1; Output Current:200A; Power Rating:660W; Supply Voltage:265VAC; Power Supply Mounting:Chassis; Output Voltage:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • SWS-1000L-3
  • SWS1000L3