TDK-Lambda SCS120PW18

AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
$ 70.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda SCS120PW18.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2025-08-28
LTD Date2025-12-28
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZPSA100-18
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
TDK-LambdaZPSA100-15
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
TDK-LambdaZPSA20-15
20W 85V(AC) 120V(DC) 264V(AC) 370V(DC) 1% 1.4A 15V Base Mount 88.9mm × 50.8mm × 20mm
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Descriptions

Descriptions of TDK-Lambda SCS120PW18 provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
AC/DC Power Supply Single-OUT 18V 6.67A 120W 8-Pin
120W 90V(AC) 264V(AC) 7A 18V Bracket Mount 127mm × 76.2mm × 32.3mm
AC-DC, Open Frame, 90-264V, 18V 6.67A, 120W
Switching Power Supplies 120W 18V 6.7A
120W 90-264VAC 18V@6.67A 3 x 5 x 1.2
AC/DC POWER SUPPLY, ITE, 18VDC, 6.67A; Power Supply Applications:ITE; No. of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):120W; Input Voltage VAC:90V AC to 264V AC; Output Voltage - Output 2:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY