Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda SCD601212

60W 85-264VAC 12V@2.75A -12V@2.25A 3 x 5 x 1.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda SCD601212.

Sager Power Systems

Datasheet2 pages14 years ago

Newark

Descriptions

Descriptions of TDK-Lambda SCD601212 provided by its distributors.

60W 85-264VAC 12V@2.75A -12V@2.25A 3 x 5 x 1.34
Switching Power Supplies 60W 12V - 12V 2.75A
Switch Mode Power Supply; Power Supply Type:Switching; Output Type:Fixed; No. of Outputs:2; Output Current:2.75A; Output Voltage 2:-12V; Output Current 2:2.25A; Power Rating:60W; Supply Voltage:264VAC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY