Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RWS1500B-24

AC-DC Regulated Power Supply Module, 1 Output, 1512W, Hybrid
$ 524.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS1500B-24.

IHS

Datasheet5 pages3 years ago

Sager Power Systems

TDK-Lambda

element14 APAC

Newark

Inventory History

3 month trend:
-62.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda RWS1500B-24 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 1512W, Hybrid
POWER SUPPLY, AC-DC, 24V, 1.5KW; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:1.5kW; Output Voltage - Output 1:24V; Output Current - Output 1:63A; Output Voltage - Output 2:-; Output Current - Output 2:- RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 24 / Output Current 1 A = 63 / Output Type = Adjustable / Rated Power kW = 1.51 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 265 / Insulation Voltage kV = 2 / Housing Type = Aluminium / Termination Type = Screw Terminal / Efficiency % = 88 / MTBF h = 1222361 / Ripple & Noise (V) mV = 180 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 261 / Width mm = 127 / Height mm = 63 / Warranty = 7 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS-1500B-24
  • RWS1500B24