TDK-Lambda RWS100B-24

Switching Power Supplies AC-DC, 115-230VAC, Output 24V 4.5A, 108W
$ 54.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS100B-24.

Ciiva

Datasheet2 pages6 years ago
Datasheet4 pages6 years ago

TDK-Lambda

element14 APAC

Newark

Sager Power Systems

Inventory History

3 month trend:
-18.79%

Supply Chain

Introduction Date2015-08-10
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaRWS100B-5
Switching Power Supplies AC-DC, 115-230VAC, Output 5V 14A, 70W

Descriptions

Descriptions of TDK-Lambda RWS100B-24 provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 24V 4.5A, 108W
TDK-Lambda 108W Switching Power Supply, RWS-B Series, 24V Out, 4.5A, 1 Output
AC-DC, Enclosed, 85-265V, 24V 4.5A, 108W
TDK-Lambda RWS100B-24 24V 4.5A 108W Chassis Mount AC-DC Power Supplies
AC/DC Power Supply Single-OUT 24V 4.5A 108W
AC-DC Power Supplies, Unit type, Output: 108W, 24V, Standard type
TDK LAMBDA RWS-100B-24 AC/DC Enclosed Power Supply, Compact, Adjustable, Fixed, 85 V, 265 V, 108 W, 24 V, 4.5 A
Power Supply Switch Mode 24V 100W
AC-DC CONVERTER, 1 O/P, 24V, 4.5A, 108W; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:108W; Output Voltage - Output 1:24V; Output Current - Output 1:4.5A; Output Voltage - Output 2:- 41X4234
Ac-Dc Converter, 1 O/P, 24V, 4.5A, 108W; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85Vac; Tensión De Entrada Ac Máx.:265Vac; Potencia De Salida Máx.:108W; Corriente De Salida Máx.:4.5A |Tdk-Lambda RWS100B-24.

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS-100B-24
  • RWS100B-24.
  • RWS100B24