Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RWS1000B-12

TDK-Lambda 1kWSwitch Mode Power Supply, 12V DC output voltage 84Aoutput_current, 1Output point

$ 395.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS1000B-12.

IHS

Datasheet5 pages3 years ago

Sager Power Systems

TDK-Lambda

element14 APAC

Newark

Inventory History

3 month trend:
-5.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-06-04
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda RWS1000B-12 provided by its distributors.

TDK-Lambda 1kWSwitch Mode Power Supply, 12V DC output voltage 84Aoutput_current, 1Output point
AC-DC Regulated Power Supply Module, 1 Output, 1008W, Hybrid
Switching Power Supplies 1008W 12Vout 84A Industrial
AC-DC Power Supplies, Unit type, Output: 1008W, 12V, Standard type
POWER SUPPLY, AC-DC, 115-230VAC, 12V 84A, 1008W
POWER SUPPLY, AC-DC, 12V, 1KW; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:1kW; Output Voltage - Output 1:12V; Output Current - Output 1:84A; Output Voltage - Output 2:-; Output Current - Output 2:- RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 84 / Output Type = Adjustable / Rated Power kW = 1 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 265 / Insulation Voltage kV = 2 / Housing Type = Aluminium / Termination Type = Screw Terminal / Efficiency % = 85 / MTBF h = 1222361 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 198 / Width mm = 127 / Height mm = 63 / Warranty = 5 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS-1000B-12
  • RWS1000B12