What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda RTW12-8R4C

Switching Power Supplies AC-DC, 115-230VAC, Output 12V 8.4A, 101W

$ 320.03
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RTW12-8R4C.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Sager Power Systems

Newark

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-14
Lifecycle StatusNRND (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

TDK-LambdaHWS100A-5/HD
Open Frame Power Supply, Adjustable, Fixed, 85 V, 265 V, 100 W, 5 V, 20 A
XP PowerVCS100US15
AC-DC Regulated Power Supply Module, 1 Output, 100W
12Vdc 8.33A, 12V Desk Top Power Adaptor, Medical & ITE Certifications, 12 Volts 8.33 Amps
Omron Rail power supply, S8VK-Cseries, 24V DC output, 85 → 264V Communication input
Omron Rail power supply, S8VK-Cseries, 24V DC output, 85 → 264V Communication input
Omron Rail power supply, S8VK-Cseries, 24V DC output, 85 → 264V Communication input

Descriptions

Descriptions of TDK-Lambda RTW12-8R4C provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 12V 8.4A, 101W
AC-DC Regulated Power Supply Module, 1 Output, 100.8W
AC-DC Power Supplies, Unit type, Output: 100.8W, 12V, Option: With cover
AC/DC Power Supply Single-OUT 12V 8.4A 100.8W Ultra Thin
Power Supply;AC-DC;115230VAC,Output 12V8.4A,101W
POWER SUPPLY, SWITCH MODE, 12V; Power Su; POWER SUPPLY, SWITCH MODE, 12V; Power Supply Output Type:Adjustable; Input Voltage VAC:85V to 265V; No. of Outputs:1; Output Power Max:100.8W; Approval Bodies:CE, CSA, cUL, EN, UL; Height:82.042mm
Switch Mode Power Supply; Output Power:100.8W; No. of Outputs:1; Output 1 VDC +:12VDC; Output Current 1:8.4A; Power Supply Mounting:Chassis; Output Current:8.4A; Output Power Max:100.8W; Output Voltage:12V; Output Voltage Max:13.2V RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTW128R4C