Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RTHN-5006

Power Line Filter 60Hz 6A 500VAC/500VDC Terminal Block Flange Mount
$ 192.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RTHN-5006.

IHS

Datasheet5 pages7 years ago

Sager Power Systems

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download TDK-Lambda RTHN-5006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda RTHN-5006 provided by its distributors.

Power Line Filter 60Hz 6A 500VAC/500VDC Terminal Block Flange Mount
Power Supply; 500V (AC; DC)Filter; 500VAC6A; Screw terminations
TDK-Lambda Three-phase power line filter, 500 V AC, panel mount
Power Line EMC Filters, 3-phase/3-line(500V), Rated Current:6A, Wide range high attenuation, Block terminal
FILTER, 500VAC 6A, SCREW TERMINATIONS
Three Phase EMI Filter, 500V, 60HzHz
Power Line Filters Filter 500VAC 6A
LINE FILT 500VDC 500VAC 6A CHAS
LINE FILTER 500VAC/VDC 6A CHASS
Power Line Filter, 3-Ph, 6A, 500Vac/Vdc; Filter Applications:General Purpose; Voltage Rating:500V; Current Rating:6A; No. Of Phases:Three Phase; No. Of Stages:2 Stage; Filter Input Terminals:Terminal Block; Product Range:Rthn Series Rohs Compliant: Yes |Tdk-Lambda RTHN-5006

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTHN5006