Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RTHC-5250

Power Line Filter 60Hz 250A 500VAC/500VDC Terminal Block Flange Mount
$ 2,256.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RTHC-5250.

IHS

Datasheet5 pages7 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2007-12-19
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of TDK-Lambda RTHC-5250 provided by its distributors.

Power Line Filter 60Hz 250A 500VAC/500VDC Terminal Block Flange Mount
Power Supply; 500V (AC; DC)Filter; 500VAC250A; Screw terminations
Power Line EMC Filters, 3-phase/3-line(500V), Rated Current:250A, Wide range high attenuation, Block terminal
FILTER, 500VAC 250A, SCREW TERMINATIONS
Power Line Filters Filter 500VAC 250A
Three Phase EMI Filter, 500V, 60HzHz
LINE FILTER 500VAC/VDC 250A CHAS
LINE FLTR 500VDC/VAC 250A CHAS
Power Line Filter, 3-Ph, 250A/500Vac/Vdc; Filter Applications:General Purpose; Voltage Rating:500V; Current Rating:250A; No. Of Phases:Three Phase; No. Of Stages:2 Stage; Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Tdk-Lambda RTHC-5250

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTHC5250