Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RTEN-5020

Power Line EMC Filters, 3-phase/3-line(500V), Rated Current: 20A, Multipurpose, Block terminal
$ 60.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RTEN-5020.

Ciiva

Datasheet7 pages7 years ago

IHS

Sager Power Systems

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.64%

Supply Chain

Introduction Date2007-11-19
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda RTEN-5020 provided by its distributors.

Power Line EMC Filters, 3-phase/3-line(500V), Rated Current:20A, Multipurpose, Block terminal
Power Line Filter 60Hz 20A 500VAC/500VDC Terminal Block Chassis Mount
Power Supply; 500V (AC; DC)Filter; 500VAC20A; Screw terminations
Three-phase (angle connection) Base mount EMC Filters ROHS
TDK-Lambda 3-Phase Power Line Filter, 500VAC, Panel Mount
FILTER, 500VAC 20A, SCREW TERMINATIONS
Power Line Filters 20A 500VAC EMI Filter
Three Phase EMI Filter, 500V, 60HzHz
LINE FILTER 500VAC/VDC 20A CHASS
LINE FILT 500VDC 500VAC 20A CHAS
Power Line Filter, 3-Ph, 20A, 500Vac/Vdc; Filter Applications:General Purpose; Voltage Rating:500V; Current Rating:20A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Tdk-Lambda RTEN-5020

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTEN5020