Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RSEN-2020

Power Line EMC Filters, 1-phase(250V), Rated Current: 20A, Multipurpose, Block terminal
$ 23.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RSEN-2020.

IHS

Datasheet8 pages7 years ago

element14 APAC

Sager Power Systems

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.71%

CAD Models

Download TDK-Lambda RSEN-2020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda RSEN-2020 provided by its distributors.

Power Line EMC Filters, 1-phase(250V), Rated Current:20A, Multipurpose, Block terminal
Power Line Filter 60Hz 20A 250VAC/250VDC Terminal Block Chassis Mount
TDK-Lambda Power Line Filter, For Single Phase Power
FILTER, 250VAC 20A, SCREW TERMINATIONS
Single Phase EMI Filter, 250V, 60HzHz
POWER LINE FILTER, 1-STAGE, 20A, 250VAC;
FILTER, 1-PH, 250V, DIN RAIL; Input Voltage: 250V; Product Range: RSEN Series; Output Voltage: -; Width: 87mm; Height: 52mm
LINE FILTER 250VDC/VAC 20A CHASS
LINE FILTER 250VAC/VDC 20A CHASS

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSEN-2020..
  • RSEN2020