Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RSEL-2002A

Power Line EMC Filters, 1-phase(250V), Rated Current: 2A, Multipurpose, Fast-on type terminals
$ 10.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RSEL-2002A.

IHS

Datasheet5 pages7 years ago
Datasheet2 pages18 years ago

Sager Power Systems

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.09%

CAD Models

Download TDK-Lambda RSEL-2002A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-05-14
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda RSEL-2002A provided by its distributors.

Power Line EMC Filters, 1-phase(250V), Rated Current:2A, Multipurpose, Fast-on type terminals
Power Line Filter 60Hz 2A 250VAC/250VDC Solder Lug Flange Mount
TDK-Lambda Power line filter, used in power supply
Single-Phase Filter Base mount EMC Filters ROHS
Filter; 250VAC 2A; Faston terminations
Single Phase EMI Filter, 250V, 60HzHz
Power Line Filters Filter 250VAC 2A
FILTER, 1-PH, 1-STAGE, 2A/250V, CHASSIS;
LINE FILTER 250VAC/VDC 2A CHASS
LINE FILTER 250VDC/VAC 2A CHAS

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSEL2002A