Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RSEC-2006

Power Line EMC Filters, 1-phase(250V), Rated Current: 6A, Multipurpose, Fast-on type terminals
$ 8.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RSEC-2006.

IHS

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-4.42%

Supply Chain

Introduction Date2016-03-31
Lifecycle StatusProduction (Last Updated: 1 day ago)

Descriptions

Descriptions of TDK-Lambda RSEC-2006 provided by its distributors.

Power Line EMC Filters, 1-phase(250V), Rated Current:6A, Multipurpose, Fast-on type terminals
Power Line Filter Single Phase 60Hz 6A 250VAC/250VDC Solder Lug Flange Mount
TDK-Lambda Single Phase Power Line Filter, 250 V AC, panel mount
Single Phase EMI Filter
TDKラムダ RSEC-2006 EMCフィルタ
RSEC-2006, TDK-LAMBDA

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSEC2006