Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RSAL-2006AL

Power Line Filter 60Hz 6A 250VAC/250VDC Solder Lug Flange Mount
$ 9.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RSAL-2006AL.

IHS

Datasheet7 pages7 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.06%

Supply Chain

Introduction Date2018-01-19
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda RSAL-2006AL provided by its distributors.

Power Line Filter 60Hz 6A 250VAC/250VDC Solder Lug Flange Mount
Filter; 250VAC 6A; Faston terminations; Low Leakage
Single-Phase Filter Base mount EMC Filters ROHS
Single Phase EMI Filter, 250V, 60Hz
Power Line Filters Filter 250VAC 6A
Power Line EMC Filters, 1-phase(250V), Rated Current:6A, Pulse attenuation, Fast-on type terminals(Low-leakage current type)
LINE FILTER 250VAC/VDC 6A CHASS
LINE FILTER 250VDC/VAC 6A CHAS
Power Line Filter, 1-Ph, 6A, 250Vac/Vdc; Filter Applications:General Purpose; Voltage Rating:250V; Current Rating:6A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Product Range:Rsal Series Rohs Compliant: Yes |Tdk-Lambda RSAL-2006AL

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSAL2006AL