Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RGC4W300W012A-001

DC-DC Unregulated Power Supply Module
$ 76.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RGC4W300W012A-001.

Farnell

Datasheet6 pages3 years ago

TDK-Lambda

Inventory History

3 month trend:
-27.89%

CAD Models

Download TDK-Lambda RGC4W300W012A-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda RGC4W300W012A-001 provided by its distributors.

DC-DC Unregulated Power Supply Module
Non Isolated POL DC/DC Converter, 300 W, 5 V, 28 V, 12.5 A, Fixed, Adjustable
DC-DC CONVERTER, 300W, 9-53VIN, 5-28VOUT, 8A, PCB MOUNT, STD FEATURE, RGC SERIE
Non-Isolated DC/DC Converters 300W 3-53Vin 5-28Vout 12.5A Standard
DC-DC Converters, PCB mount type, Output: 300W, wide range (9.6 to 48V), Non-Isolated Buck-Boost
Non-Isolated Ruggedized DC-DC Buck-BoostConverters
12.5A 5V~28V(DC) 9V~53V(DC) PCBinstall
DC-DC CONVERTER, 5 TO 28V, 12.5A;
DC-DC CONVERTER, 28V, 12.5A; Power Supply Applications: -; DC / DC Converter Type: Sixteenth Brick; Output Power Max: 300W; Output Voltage Min: 5V; Output Voltage Max: 28V; Output Current Max: 12.5A; Input 69AK7665
Outputs = 1 / Output Voltage V = 28 / Output Current A = 12.5 / Input Voltage Min. VDC = 9 / Input Voltage Max. VDC = 53 / Output Type = Adjustable / Rated Power W = 300 / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 93 / Ripple & Noise (V) mV = 100 / Protection Type = Over Current Protection / Protection Type = Over Temperature Protection / MTBF h = 10000000 / Length mm = 38.1 / Width mm = 49.5 / Height mm = 13

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RGC4W300W012A-001.
  • RGC4W300W012A001
  • RGC4W300W012A001.