Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RGC4W300W008A-001

DC-DC Converters, PCB mount type, Output: 300W, wide range (5 to 28V), Non-Isolated Buck-Boost
$ 79.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RGC4W300W008A-001.

element14 APAC

Datasheet6 pages3 years ago

TDK-Lambda

Inventory History

3 month trend:
+7.95%

CAD Models

Download TDK-Lambda RGC4W300W008A-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-11-22
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda RGC4W300W008A-001 provided by its distributors.

DC-DC Converters, PCB mount type, Output: 300W, wide range (5 to 28V), Non-Isolated Buck-Boost
DC-DC Unregulated Power Supply Module
Non Isolated POL DC/DC Converter, 300 W, 9.6 V, 48 V, 8 A, Fixed, Adjustable
Module DC-DC 1-OUT 9.6V to 48V 8A 300W 7-Pin 1/16-Brick
DC-DC CONVERTER, 300W, 9-53VIN, 9.6-48VOUT, 8A, PCB MNT, STD FEATURE, RGC SERIE
Non-Isolated DC/DC Converters 300W 3-53Vin 9.6-48Vout 8A Standard
TDK-Lambda RGC4W300W008A-001 DCDC转换器
RS APAC
8A 9.6V~48V(DC) 9V~53V(DC) PCB Mount
DC-DC CONVERTER, 9.6 TO 48V, 8A;
DC-DC CONVERTER, 48V, 8A; Power Supply Applications: -; DC / DC Converter Type: Sixteenth Brick; Output Power Max: 300W; Output Voltage Min: 9.6V; Output Voltage Max: 48V; Output Current Max: 8A; Input Volt 69AK7663
Outputs = 1 / Output Voltage V = 48 / Output Current A = 8 / Input Voltage Min. VDC = 9 / Input Voltage Max. VDC = 53 / Output Type = Adjustable / Rated Power W = 300 / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 95 / Ripple & Noise (V) mV = 60 / Protection Type = Over Current Protection / Protection Type = Over Temperature Protection / MTBF h = 10000000 / Length mm = 38.1 / Width mm = 49.5 / Height mm = 13

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RGC4W300W008A-001.
  • RGC4W300W008A001
  • RGC4W300W008A001.