Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RGA4W250W010A-003

DC-DC, 250W, 9-53V, 3.3-40V 10A, 1/16 brick, Non-Isolated, Neg ON/OFF, Rugged, Full Feature
$ 53.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RGA4W250W010A-003.

IHS

Datasheet6 pages3 years ago

Sager Power Systems

Inventory History

3 month trend:
-45.00%

CAD Models

Download TDK-Lambda RGA4W250W010A-003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-03-18
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda RGA4W250W010A-003 provided by its distributors.

DC-DC, 250W, 9-53V, 3.3-40V 10A, 1/16 brick, Non-Isolated, Neg ON/OFF, Rugged, Full Feature
DC-DC Converters, PCB mount type, Output: 250W, wide range (3.3 to 40V), Non-Isolated Step-down
DC-DC CONVERTER, 9-53VIN, 3.3-40VOUT, 10A,250W, NEG LOGIC, FULL FEATURE, RGA SERIE
Non-Isolated DC/DC Converters 24VDCin 3.3-40Vout 10A 250W Full Featured
Non Isolated POL DC/DC Converter, 250 W, 3.3 V, 40 V, 10 A, Adjustable
Non Isolated Pol Dc/Dc Converter; |Tdk-Lambda RGA4W250W010A-003
DC-DC, PCB Mount, Input 24VDC, Output 3.3-40V, 10A, 250W, Neg Logic, Rugged 110C Case, full featured
DC-DC Regulated Power Supply Module
Non-Isolated Ruggedized DC-DC Buck Converters
40V DC, 3.3V, 53V DC, 9V DC, Thread Mount
Outputs = 1 / Output Voltage V = 40 / Output Current A = 10 / Input Voltage Min. VDC = 9 / Input Voltage Max. VDC = 53 / Output Type = Adjustable / Rated Power W = 250 / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 96 / Ripple & Noise (V) mV = 50 / Protection Type = Over Current Protection / Protection Type = Over Temperature Protection / MTBF h = 12000000 / Length mm = 35.6 / Width mm = 35.6 / Height mm = 13

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RGA4W250W010A003