Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RGA24250W014A-001

DC-DC, PCB Mount, Input 24VDC, Output 3.3-24V, 14A, 250W, Neg Logic, Rugged 110C Case
$ 53.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RGA24250W014A-001.

IHS

Datasheet6 pages3 years ago

Sager Power Systems

Inventory History

3 month trend:
-7.96%

CAD Models

Download TDK-Lambda RGA24250W014A-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda RGA24250W014A-001 provided by its distributors.

DC-DC, PCB Mount, Input 24VDC, Output 3.3-24V, 14A, 250W, Neg Logic, Rugged 110C Case
DC-DC Converters, PCB mount type, Output: 250W, wide range (3.3 to 24V), Non-Isolated Step-down
Non Isolated POL DC/DC Converter, 250 W, 3.3 V, 24 V, 14 A, Adjustable
Enable,Active Low 14A 3.3V~24V 40V 9V~40V(DC) Through hole mounting
DC-DC CONVERTER, 9-40VIN, 3.3-24VOUT, 14A, 250W, NEG LOGIC, RGA SERIES
Non-Isolated DC/DC Converters 24VDCin 3.3-24Vout 14A 250W
DC-DC Regulated Power Supply Module
Non-Isolated Ruggedized DC-DC Buck Converters
DC-DC CONVERTER, 3.3 TO 24V, 14A;
DC / DC CONVERTER, 3.3V TO 24V, 14A; Power Supply Applications: -; DC / DC Converter Type: Sixteenth Brick; Output Power Max: 250W; Output Voltage Min: 3.3V; Output Voltage Max: 24V; Output Current Max: 14A 34AK1117
Outputs = 1 / Output Voltage V = 24 / Output Current A = 14 / Input Voltage Min. VDC = 9 / Input Voltage Max. VDC = 40 / Output Type = Adjustable / Rated Power W = 250 / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 95 / Ripple & Noise (V) mV = 20 / Protection Type = Over Current Protection / Protection Type = Over Temperature Protection / MTBF h = 12000000 / Length mm = 35.6 / Width mm = 35.6 / Height mm = 13

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RGA24250W014A-001.
  • RGA24250W014A001