Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RFE2500-48

AC-DC Regulated Power Supply Module, 1 Output, 2496W, Hybrid
$ 1,360.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RFE2500-48.

IHS

Datasheet4 pages4 years ago

Newark

element14 APAC

Sager Power Systems

Master Electronics

Inventory History

3 month trend:
-24.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Related Parts

TDK-LambdaHFE2500-48
Rack Mount Power Supplies 2496W 48V 52A 115-230VAC RackMount
TDK-LambdaHWS150A-24/A
Ac-Dc, 115-230Vac, Output 24V 6.5A, 156W Rohs Compliant: Yes
TDK-LambdaRWS300B-24
Switching Power Supplies AC-DC, 115-230VAC, Output 24V 12.5A, 300W

Descriptions

Descriptions of TDK-Lambda RFE2500-48 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 2496W, Hybrid
AC-DC Power Supplies, Enclosed / Unit type, Output: 2496W, 48V, 1U height
Power Supply;AC-DC;1U;Industrial;48V,50A,2496W;115-230V;PFE2500 Series
AC/DC Power Supply Single 48V 52A 2496W Rack Mount
TDK-Lambda 2496WSwitch Mode Power Supply, RFE2500series, 48V DC output voltage 52Aoutput_current, 1Output point
Power Supply, Ac-Dc, 48V, 52A; No. Of Outputs:1Outputs; Output Power Max:2.496Kw; Output Voltage - Output 1:48V; Output Current - Output 1:52A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RFE-2500-48
  • RFE250048