Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PYH200-72WS24

Isolated Through Hole DC/DC Converter, ITE, Industrial & Railway, Half Brick, DIP, 12: 1, 200 W
$ 257.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PYH200-72WS24.

IHS

Datasheet6 pages4 years ago

Newark

Inventory History

3 month trend:
+23.30%

CAD Models

Download TDK-Lambda PYH200-72WS24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-07-27
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda PYH200-72WS24 provided by its distributors.

Isolated Through Hole DC/DC Converter, ITE, Industrial & Railway, Half Brick, DIP, 12:1, 200 W
DC-DC Converters, Power module type, Output: 200W, 24V, Isolated type
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid
Isolated DC/DC Converters - Through Hole 200W 1/2 Brick 14-160Vin 24Vout 8.4A
DC-DC CONVERTER, PCB MOUNT, SINGLE OUT, 200W, 14-160VIN, 24VOUT, 8.4A, PYH200
DC-DC, 200W, 14-160V, 24V 8.4A, 1/2 brick
Dc-Dc Converter, 24V, 8.4A; |Tdk-Lambda PYH200-72WS24
8.4A 24V(DC) 72V(DC) PCBinstall
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 8.4 / Adjustable Output Voltage Min. V = 19.2 / Adjustable Output Voltage Max. V = 27.6 / Output Type = Adjustable / Rated Power W = 200 / Input Voltage Min. V = 14 / Input Voltage Max. V = 160 / Mounting Type = Through Hole / Package Type = DIP / Efficiency % = 88 / Ripple & Noise (V) mV = 200 / Protection Type = Over Current Protection / Protection Type = Over Temperature Protection / Protection Type = Over Voltage Protection / MTBF h = 475000 / Length mm = 58 / Width mm = 61 / Height mm = 13 / Warranty = 3 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY