Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PXG-M15-48WD12

Module DC-DC 48VIN 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin Tube
$ 72.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXG-M15-48WD12.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages5 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+500%

CAD Models

Download TDK-Lambda PXG-M15-48WD12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-08-05
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda PXG-M15-48WD12 provided by its distributors.

Module DC-DC 48VIN 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin Tube
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid
DC-DC CONVERTER, PCB MOUNT, INPUT 18-75VDC, OUTPUT +/-12V 0.625A, 15W, PXG-M SERIE
Isolated DC/DC Converters - Through Hole 15W 18-75VDCin +/-12Vout 625mA
Adjustable Output 625mA,625mA 12V 75V 48V(DC) Through hole mounting
DC/DC Converter, Through Hole, 18 ... 75V, 12V / -12V, 15W
DC to DC Power Supply Dual-OUT 12V 0.625A 15W Through Hole
DC-DC Converters, Power module type, Dual Output, Output: 15W, ±12V, Isolated type, Option: No Remote On/Off (Standard Version)
TDK-Lambda PXG-M15-48WD12 DCDC转换器
15 W, 18 -75 VDC Vin, Double Output, 12 VDC@0.625 A | -12 VDC@0.625 A Industrial/Medical DC-DC Converter in standard 1.6 x 1
DC-DC CONV, 12V/-12V, 0.625A/-0.625A;

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXG-M15-48WD-12