TDK-Lambda PXF4012D12

Module DC-DC 2-OUT 12V/-12V 1.8A/-1.8A 40W 8-Pin
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXF4012D12.

Sager Power Systems

Datasheet2 pages7 years ago
Datasheet2 pages7 years ago

X-ON

Newark

RS (Formerly Allied Electronics)

CAD Models

Download TDK-Lambda PXF4012D12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Recom PowerRP30-1212DE
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 9-18; V. Out: +/-12; mA. Out: +/-1250
TDK-LambdaPXE30-12D12
DC-DC Converters, Power module type, Dual Output, Output: 30W, ±12V, Isolated type
Module DC-DC 12VIN 2-OUT 12V/-12V 0.21A/-0.21A 5W Medical 8-Pin PDIP Tube
Module DC-DC 12VIN 2-OUT -12V/12V -0.125A/0.125A 3W Medical 8-Pin DIP Module Tube
TDK-LambdaPXB15-12D12/N
Power Supply; 15W15W918VDCDCDC; PCB Mount; Input 12VDC; Output +/12V 0.625A; 15W
TDK-LambdaPXE30-12D15
DC-DC Converters, Power module type, Dual Output, Output: 30W, ±15V, Isolated type

Descriptions

Descriptions of TDK-Lambda PXF4012D12 provided by its distributors.

Module DC-DC 2-OUT 12V/-12V 1.8A/-1.8A 40W 8-Pin
DC-DC Converter, Out -12, +12VDC, In 9 to 18VDC, PCB, Enclosed, Commercial, 40W
Isolated DC/DC Converters 40W 9-18Vin +/-12Vou t +/-1.8A
Dc-Dc Converter, Iso Pol, 2 O/p, 40W, 12V, -12V; Output Power Max:40W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:1.8A; Output Voltage - Output 2:-12V; Output Current - Output 2:1.8A Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXF4012D12.