TDK-Lambda PXF40-48WS05

Power Supply; 40W40W3675VDCDCDC; PCB Mount; Input 1875VDC; Output 5V 8A; 40W
$ 107.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXF40-48WS05.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages6 years ago

TDK-Lambda

Sager Power Systems

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda PXF40-48WS05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPXF40-48S05
DC-DC Converters, Power module type, Output: 40W, 5V, Isolated type
TDK-LambdaPXE3048S05
Module DC-DC 48VIN 1-OUT 5V 6A 30W 6-Pin
TDK-LambdaPAQ50S48-5/V
Module DC-DC 1-OUT 5V 10A 50W 8-Pin Quarter-Brick
Recom PowerRP60-4805SG
60W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2:; V. In: 36-75; V. Out: 05; mA. Out: 12000
DC DC CONVERTER 5V 25W / Isolated Module DC DC Converter 1 Output 5V 5A 36V - 75V Input
Advanced EnergyAEO20A48N-6L
Module DC-DC 48VIN 1-OUT 5V 20A 120W 8-Pin 1/8-Brick

Descriptions

Descriptions of TDK-Lambda PXF40-48WS05 provided by its distributors.

Power Supply; 40W40W3675VDCDCDC; PCB Mount; Input 1875VDC; Output 5V 8A; 40W
DC-DC Converters, Power module type, Output: 40W, 5V, Isolated type
Module DC-DC 1-OUT 5V 8A 40W 9-Pin
DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
DC Inductor Fixed 1 5V 75V 36V TH 50.8mm × 50.8mm × 8.6mm
DIP,50.8x50.8mm DC-DC Power Modules ROHS
DC-DC, 40W, 18-75V, 5V 8A, 2x2 inch size
Dc-Dc Converter, 5V, 8A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:40W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:8A; Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda PXF40-48WS05

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXF-40-48WS-05
  • PXF4048WS05